The PCF-W0805R-03-4221-BPLT is a 0805 case code resistor from TT with a resistance of 4.22kR and a tolerance of 0.1%. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The resistor is packaged in tape and reel quantities of 5000 and has dimensions of 2mm in length and 1.25mm in width.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.22kR |
| Series | PCF |
| Tolerance | 0.1% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |