The PCF0402-R-56K-B-T1 resistor from TT is a 56kR thin film device with a 25V voltage rating and 0.1% tolerance. It is available in a 0402 package and has an operating temperature range of -55°C to 125°C. This resistor is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PCF0402-R-56K-B-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 56kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| Series | PCF |
| Tolerance | 0.1% |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0402-R-56K-B-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.