The PCF0603-02-287RDI resistor from TT is a 0603 package, 287 ohm metal film type with a tolerance of 0.5%. It operates between -55°C and 125°C and is packaged on tape and reel. This resistor is RoHS compliant.
TT PCF0603-02-287RDI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 287R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.