This 1.24kR metal film resistor is packaged in a 0603 case with a depth of 0.8mm and a length of 1.6mm. It has a resistance tolerance of 0.1% and is RoHS compliant. The resistor operates over a temperature range of -55°C to 125°C.
TT PCF0603R-1K24BI technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.24kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.