The PCF0603R-51KBT1 is a 51kΩ metal film resistor from TT, packaged in a 0603 case with a depth of 0.8mm and length of 1.6mm. It operates over a temperature range of -55°C to 125°C. This resistor is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 51kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |