The PCF0805-12-3K24BI is a 0805 metal film resistor from TT with a resistance of 3.24kR and a tolerance of 0.1%. It operates over a temperature range of -55°C to 125°C and is packaged in tape and reel form. This resistor is RoHS compliant and suitable for use in high-reliability applications.
TT PCF0805-12-3K24BI technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 3.24kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.