This 100V thin film resistor features a 10kR resistance value with a tolerance of 0.1%. It is packaged in an 0805 case, which is a common size for surface mount components. The resistor is lead free and RoHS compliant, making it suitable for use in a variety of applications. The packaging is cut tape, which is a standard format for surface mount components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PCF0805-13-10K-B-T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Size Code | 0805 |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805-13-10K-B-T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.