The PCF0805-13-680R-B-T1 resistor from TT is a 100V rated, 680 ohm thin film device with a tolerance of 0.1%. It is packaged in a 0805 case, suitable for surface mount technology. The resistor is RoHS compliant and available in quantities of 1000. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
TT PCF0805-13-680R-B-T1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Height | 0.65mm |
| Length | 2mm |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |