This 100V thin film resistor features a 6.34k ohm resistance value with a tolerance of 0.1%. It is packaged in a 0805 surface mount package, suitable for automated assembly. The resistor is RoHS compliant and does not contain any restricted SVHC materials. It is rated for a DC voltage of 100V and is suitable for use in a variety of electronic applications.
TT PCF0805R-6K34BI technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 6.34kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT PCF0805R-6K34BI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.