The PCF1206-12-750RLT1 is a 1206 package metal film resistor with a resistance of 750 ohms and a tolerance of 0.01%. It operates within a temperature range of -55°C to 125°C and is packaged on a tape and reel. The resistor is RoHS compliant and has a length of 3.05mm and a depth of 1.55mm.
TT PCF1206-12-750RLT1 technical specifications.
| Package/Case | 1206 |
| Depth | 1.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 750R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| RoHS | Compliant |
No datasheet is available for this part.