The PCF1206-13-63K4BI resistor from TT is a 1206 package metal film type with a resistance of 63.4kR and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged on tape and reel. It is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Depth | 1.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 63.4kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |