Res Thin Film 1206 100 Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R
TT PCF1206H-02-100RDI technical specifications.
| Package/Case | 1206 |
| Depth | 1.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF1206H-02-100RDI to view detailed technical specifications.
No datasheet is available for this part.