The TT PCF1206H-02 4.87R Metal Film Resistor is a molded resistor with a resistance of 4.87 ohms. It has a tolerance of 0.5% and is RoHS compliant. The resistor is available in tape and reel packaging and has a maximum operating temperature of 155°C. It can operate at temperatures as low as -55°C. The resistor measures 1.55mm in depth and 3.05mm in length.
TT PCF1206H-02-4R87DI technical specifications.
| Package/Case | Molded |
| Depth | 1.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 4.87R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for TT PCF1206H-02-4R87DI to view detailed technical specifications.
No datasheet is available for this part.