The PCF1206H02-226KDI resistor from TT is a 1206 package metal film resistor with a resistance of 226kR and a tolerance of 0.5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in tape and reel packaging. It is not a military standard component.
TT PCF1206H02-226KDI technical specifications.
| Package/Case | 1206 |
| Depth | 1.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 226kR |
| Resistor Type | Metal Film |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.