The PCF1206R-1K24BI resistor from TT is a 1206 package, metal film type with a resistance of 1.24kR and a tolerance of 0.1%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel format and is RoHS compliant.
TT PCF1206R-1K24BI technical specifications.
| Package/Case | 1206 |
| Depth | 1.55mm |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 1.24kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.