The PFC-W0603R-12-2492-B resistor features a molded rectangular construction with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in tape and reel packaging. The resistor has a resistance value of 24.9kR with a tolerance of 0.1%. It is not RoHS compliant.
TT PFC-W0603R-12-2492-B technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.79mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 24.9kR |
| RoHS Compliant | No |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0603R-12-2492-B to view detailed technical specifications.
No datasheet is available for this part.