The PFC-W0805R-03-60R4-B resistor from TT has a resistance of 60.4 ohms with a tolerance of 0.1%. It is packaged in the 0805 case, measuring 2.05mm in length and 1.6mm in width. Operating temperature range is between -55°C and 150°C. This component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TT PFC-W0805R-03-60R4-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 60.4R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.