The PFC-W0805R-03-8251-B resistor from TT has a resistance of 8.25kR with a tolerance of 0.1%. It is available in a 0805 package with dimensions of 2.05mm in length and 1.6mm in width. The operating temperature range is from -55°C to 150°C.
Sign in to ask questions about the TT PFC-W0805R-03-8251-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PFC-W0805R-03-8251-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 8.25kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-03-8251-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.