The PFC-W0805R-12-1002-A is a rectangular resistor with a package size of 0805. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is available in tape and reel packaging and has a resistance value of 10kΩ. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TT PFC-W0805R-12-1002-A technical specifications.
| Package/Case | 0805 |
| Construction | Rectangular |
| Depth | 1.27mm |
| Length | 2.06mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | No |
| Tolerance | 0.05% |
| RoHS | Not Compliant |
No datasheet is available for this part.