The TT PFC-W0805R-12-2051-B is a 2.05kR resistor with a tolerance of 0.1%. It is packaged in the 0805 case, measuring 2.05mm in length and 1.6mm in width. The resistor operates within a temperature range of -55°C to 150°C. It is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W0805R-12-2051-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.05kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-12-2051-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.