The PFC-W0805R-12-3012-B is a surface-mount resistor from TT, featuring a 30.1kΩ resistance value and 0.1% tolerance. It is available in a 0805 package, measuring 2.05mm in length and 1.6mm in width. Operating temperatures range from -55°C to 150°C. This resistor is not RoHS compliant.
TT PFC-W0805R-12-3012-B technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 30.1kR |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W0805R-12-3012-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.