The PFC-W0805R-12-3090-B resistor from TT is a 0805 case code component with a resistance of 309 ohms and a tolerance of 0.1%. It operates over a temperature range of -55°C to 150°C. The resistor is available in a tape and reel packaging with a quantity of 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 2.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 309R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |