The PFC-W1206LF-03-8062-B is a 200V lead free fixed resistor with a resistance of 80.6kR and a tolerance of 0.1%. It has a rectangular construction and is available in a 1206 package size. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 1000 and is compliant with RoHS regulations.
TT PFC-W1206LF-03-8062-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Rectangular |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 80.6kR |
| RoHS Compliant | Yes |
| Series | PFC |
| Size Code | 1206 |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT PFC-W1206LF-03-8062-B to view detailed technical specifications.
No datasheet is available for this part.