The PFC-W1206R-03-11R5-B is a 1206 case code resistor from TT with a resistance of 11.5 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel with 1000 units per package. It measures 0.6mm in height, 3.2mm in length, and 1.6mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PFC-W1206R-03-11R5-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PFC-W1206R-03-11R5-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 11.5R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W1206R-03-11R5-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.