The PFC-W1206R-03-40R2-B is a 40.2 ohm, 0.1% tolerance chip resistor available in a 1206 package. It operates over a temperature range of -55°C to 150°C and is available in quantities of 1000. The resistor is packaged in tape and reel format.
TT PFC-W1206R-03-40R2-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 40.2R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W1206R-03-40R2-B to view detailed technical specifications.
No datasheet is available for this part.