The PFC-W1206R-03-73R2-B is a 1206 case code resistor from TT with a resistance of 73.2 ohms and a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 1000 units per package. It measures 0.6mm in height, 1.6mm in width, and 3.2mm in length.
TT PFC-W1206R-03-73R2-B technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 73.2R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PFC-W1206R-03-73R2-B to view detailed technical specifications.
No datasheet is available for this part.