The TT PFC-W1206R-12-3090-B is a 1206 case code resistor with a height of 0.6mm, length of 3.2mm, and width of 1.6mm. It has a resistance of 309 ohms with a tolerance of 0.1%. The operating temperature range is -55°C to 150°C. The resistor is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 309R |
| RoHS Compliant | No |
| Series | PFC |
| Tolerance | 0.1% |
| Width | 1.6mm |
| RoHS | Not Compliant |