Sign in to ask questions about the TT PWC-PWC1206-68R1-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT PWC-PWC1206-68R1-F technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 68.1R |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for TT PWC-PWC1206-68R1-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.