Thick Film Resistors - SMD 348K OHM 1/8W 1%
TT PWC1206-348K-FT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 348kR |
| Resistor Type | Thick Film |
| Series | PWC |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT PWC1206-348K-FT to view detailed technical specifications.
No datasheet is available for this part.