The PWC1206LF-8R66-DT resistor from TT is a 1206 case code, thick film device with a resistance of 8.66 ohms. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor measures 0.7mm in height, 1.6mm in width, and 3.2mm in length. It is available in a 1206 package case code.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 8.66R |
| Resistor Type | Thick Film |
| Series | PWC |
| Tolerance | 0.5% |
| Width | 1.6mm |
| RoHS | Compliant |