Res Thick Film 2512 220 Ohm 1% 2W ±100ppm/C Pad SMD T/R
TT PWC2512-220RFI technical specifications.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 220R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2512-220RFI to view detailed technical specifications.
No datasheet is available for this part.