The PWC2512-50RJI is a 50 ohm thick film resistor from TT with a tolerance of 5%. It is available in a 2512 package with dimensions of 3.2mm depth and 6.5mm length. The resistor operates over a temperature range of -55°C to 155°C. It is packaged in tape and reel for easy handling and assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Depth | 3.2mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Resistor Type | Thick Film |
| Tolerance | 5% |
| RoHS | Not Compliant |