The TT PWC2512LF-2R21-FT is a thick film resistor with a resistance of 2.21 ohms and a tolerance of 1%. It is packaged in a 2512 case, measuring 0.8mm in height, 6.5mm in length, and 3.2mm in width. The resistor operates over a temperature range of -55°C to 155°C and is suitable for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT PWC2512LF-2R21-FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.8mm |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2.21R |
| Resistor Type | Thick Film |
| Series | PWC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TT PWC2512LF-2R21-FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.