The PWRG52202J is a 22kR radial through hole resistor from TT. It measures 25.4mm in height, 8.9mm in width, and 12.7mm in length. The resistor has a lead pitch of 5.08mm. It is compliant with RoHS regulations and has a tolerance of 5%. The PWRG52202J is part of the PWRG series.
Checking distributor stock and pricing after the page loads.
TT PWRG52202J technical specifications.
| Height | 25.4mm |
| Lead Pitch | 5.08mm |
| Length | 12.7mm |
| Mount | Through Hole |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | PWRG |
| Termination | Radial |
| Tolerance | 5% |
| Width | 8.9mm |
| RoHS | Compliant |
No datasheet is available for this part.