The TT SC3-4R7FI resistor features a 4.7 ohm resistance value with a 1% tolerance. It is a thick film resistor with a voltage rating of 50 volts. The component is packaged in a 2512 case code (6432 metric) and is available in cut tape packaging for surface mount applications. It does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the TT SC3-4R7FI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT SC3-4R7FI technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 4.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TT SC3-4R7FI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.