The SOT-DIV23LF-01-1001-1001-FF is a divider from TT, packaged in a SOT-23 case and mounted via SMD/SMT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The divider features two resistors with a resistance of 1kR and a tolerance of 1%. It is rated for 250mW of power per element and is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT SOT-DIV23LF-01-1001-1001-FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 1kR |
| Series | DIV23 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TT SOT-DIV23LF-01-1001-1001-FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.