The SOT-DIV23LF-03-1002-4002-DB is a 2-resistor divider from TT, packaged in a SOT-23 case and suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The divider has a power per element rating of 250mW and a resistance of 40kΩ. It is available in quantities of 1000 and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 40kR |
| Series | DIV23 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |