The TT SOT-DIV23LF-03-1003-1001-DD is a divider circuit in a SOT-23 package, rated for 100V and 250mW per element. It operates over a temperature range of -55°C to 125°C and is available in quantities of 1000 on tape and reel. The divider consists of two resistors with a total resistance of 1kΩ and a tolerance of 0.5%.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 1kR |
| Series | DIV23 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 0.051inch |
| RoHS | Compliant |