The SOT-DIV23LF-03-2001-2001-BA is a 2kR 0.1% divider from TT, packaged in a SOT-23 case and suitable for surface mount. It operates between -55°C and 125°C and dissipates 250mW per element. This RoHS compliant device is available in quantities of 1000 on tape and reel.
TT SOT-DIV23LF-03-2001-2001-BA technical specifications.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | DIV23 |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for TT SOT-DIV23LF-03-2001-2001-BA to view detailed technical specifications.
No datasheet is available for this part.