The SOT-DIV23LF-03-3002-1002-DB is a 2-resistor divider from TT, packaged in a SOT-23 case and rated for 100V. It operates over a temperature range of -55°C to 125°C and has a power per element rating of 250mW. The resistors have a tolerance of 0.5% and a resistance value of 10kΩ. This divider is designed for surface mount applications and is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 10kR |
| Series | DIV23 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 100V |
| Width | 0.051inch |
| RoHS | Compliant |