The SOT23 100V 250mW 2-Resistor Divider is a two-resistor circuit type with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1000 units, packaged in tape and reel. The resistors have a power per element of 250mW and a resistance of 24.9kΩ with a tolerance of 1%. The device is designed for surface mount technology (SMD/SMT) and has a height of 0.0305inch, length of 0.1125inch, and width of 0.051inch.
Checking distributor stock and pricing after the page loads.
| Circuit Type | Divider |
| Height | 0.0305inch |
| Length | 0.1125inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 250mW |
| Resistance | 24.9kR |
| Series | SOT23 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 0.051inch |
| RoHS | Compliant |