The TT SP201001KLF is a cylindrical resistor with a 1k ohm resistance and 10% tolerance. It features an axial termination and is designed for through hole mounting. The resistor is packaged in a conformal case, meeting RoHS compliance requirements. The dimensions of the resistor are 9.91mm in length.
TT SP201001KLF technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 9.91mm |
| Military Standard | Not |
| Mount | Through Hole |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.