Wirewound Resistors 1.5 OHM 5% 1W
Checking distributor stock and pricing after the page loads.
| Diameter | 3.56mm |
| Lead Diameter | 0.813mm |
| Length | 9.91mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Resistance | 1.5R |
| Resistor Type | Wirewound |
| Series | SP |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |