The SP201R50JTR resistor from TT features a wirewound construction with a resistance of 1.5 ohms and a tolerance of 5%. It has a maximum operating temperature of 120°C and a minimum operating temperature of 0°C. The resistor is available in an axial package with a diameter of 3.56mm and a height of 0.032mm. It is suitable for a variety of applications requiring a stable and reliable resistance value.
Checking distributor stock and pricing after the page loads.
| Diameter | 3.56mm |
| Height | 0.032mm |
| Length | 9.91mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Resistance | 1.5R |
| Resistor Type | Wirewound |
| Series | SP20 |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.56mm |
| RoHS | Not Compliant |