The TT SPH2001JTR is a wirewound resistor with a diameter of 5.72mm and a resistance of 2kR. It features an axial termination and a tolerance of 5%. The resistor operates within a temperature range of 0°C to 145°C. Its dimensions are 5.72mm in diameter, 0.813mm in height, 14.3mm in length, and 5.72mm in width.
TT SPH2001JTR technical specifications.
| Diameter | 5.72mm |
| Height | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| Width | 5.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPH2001JTR to view detailed technical specifications.
No datasheet is available for this part.