The SPH5100J is a wirewound resistor with a resistance of 510 ohms and a tolerance of 5%. It has a diameter of 5.72mm and a length of 14.3mm. Operating temperature range is from 0°C to 145°C. The resistor is available in a package quantity of 100 and is packaged on a tape and reel. It is not RoHS compliant.
TT SPH5100J technical specifications.
| Diameter | 5.72mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPH5100J to view detailed technical specifications.
No datasheet is available for this part.