This 220 milliohm wirewound resistor has a diameter of 5.72mm and is terminated in an axial configuration. It features a tolerance of 5% and a maximum operating temperature of 145°C. The resistor's dimensions are 5.72mm in width and 14.3mm in length, with a height of 0.813mm.
TT SPHR220JTR technical specifications.
| Diameter | 5.72mm |
| Height | 0.813mm |
| Length | 14.3mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | 0°C |
| Resistance | 220mR |
| Resistor Type | Wirewound |
| Series | SPH |
| Termination | Axial |
| Tolerance | 5% |
| Width | 5.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT SPHR220JTR to view detailed technical specifications.
No datasheet is available for this part.