The TT SPP133R0JTR is a wirewound resistor with a resistance of 33 ohms and a tolerance of 5%. It has a maximum operating temperature of 225°C and a minimum operating temperature of -25°C. The resistor is packaged in a tape and reel format with 4000 units per package. It measures 10.16mm in length, 3.76mm in width, and 0.032mm in height.
TT SPP133R0JTR technical specifications.
| Height | 0.032mm |
| Length | 10.16mm |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| Resistor Type | Wirewound |
| Series | SPP |
| Termination | Axial |
| Tolerance | 5% |
| Width | 3.76mm |
| RoHS | Not Compliant |
No datasheet is available for this part.