This SOT-23 packaged divider resistor network consists of two 100k ohm resistors with a tolerance of 1%. It operates over a temperature range of -55°C to 125°C and is rated for 200mW of power per element. The network is available in quantities of 1000 and is packaged on tape and reel for easy handling. The SS103VD series is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Circuit Type | Divider |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Per Element | 200mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SS103VD |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| RoHS | Compliant |