The T1C4.71% resistor features a 2.4mm diameter and 0.8mm lead diameter, with a length of 7.1mm. It has a maximum operating temperature of 150°C and a minimum operating temperature of -50°C. The resistor is packaged in bulk and has a tolerance of 1%. Its resistance is rated at 4.7 ohms.
TT T1C4.71% technical specifications.
| Diameter | 2.4mm |
| Lead Diameter | 0.8mm |
| Length | 7.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Packaging | Bulk |
| Resistance | 4.7R |
| Series | T |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 154.9V |
| RoHS | Compliant |
Download the complete datasheet for TT T1C4.71% to view detailed technical specifications.
No datasheet is available for this part.